
N-Channel Power MOSFET, TO-247AC package, featuring a 150V drain-source voltage and 43A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 0.042ohm on-state resistance and 200W maximum power dissipation. Designed for through-hole mounting, it operates from -55°C to 175°C and includes lead-free and RoHS compliance. Key electrical characteristics include a 20V gate-source voltage and 2.4nF input capacitance.
Sign in to ask questions about the International Rectifier IRFP3415PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP3415PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 43A |
| Current Rating | 43A |
| Drain to Source Voltage (Vdss) | 150V |
| Dual Supply Voltage | 150V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| On-State Resistance | 42mR |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 71ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 150V |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP3415PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
