Mosfet N-ch 450V 9.5A TO247-3
International Rectifier IRFP344 technical specifications.
| Continuous Drain Current (ID) | 9.5A |
| Current Rating | 9.5A |
| Drain to Source Breakdown Voltage | 450V |
| Drain to Source Voltage (Vdss) | 450V |
| Lead Free | Contains Lead |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
No datasheet is available for this part.