The IRFP350PBF is a lead-free N-channel MOSFET with a continuous drain current of 16A and a drain to source breakdown voltage of 400V. It has a power dissipation of 190W and is packaged in a 3-pin TO-247AC. The device is RoHS compliant and suitable for use in high-power applications. Operating temperature range is not specified, but it is likely suitable for use in a wide range of environments.
Sign in to ask questions about the International Rectifier IRFP350PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP350PBF technical specifications.
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 300mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 190W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP350PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.