
N-Channel Power MOSFET, 100V Drain-Source Voltage, 57A Continuous Drain Current, and 25mΩ Max Drain-Source On-Resistance. Features a 200W Max Power Dissipation and operates across a wide temperature range from -55°C to 175°C. This silicon Metal-oxide Semiconductor FET is housed in a TO-247AC package with through-hole mounting. Includes 14ns turn-on and 58ns turn-off delay times, with 3nF input capacitance. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRFP3710PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP3710PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 57A |
| Current Rating | 57A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 25mR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.3mm |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 100V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP3710PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
