
N-Channel Power MOSFET, 200V Vdss, 65A continuous drain current, and 25mΩ max drain-source on-resistance. Features a TO-247AC through-hole package, 330W max power dissipation, and operates from -40°C to 175°C. This silicon Metal-oxide Semiconductor FET offers a 5V nominal gate-source voltage and 4.6nF input capacitance. It is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRFP4227PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP4227PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 25MR |
| Dual Supply Voltage | 240V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.3mm |
| Input Capacitance | 4.6nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP4227PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
