Power Field-Effect Transistor, 8.8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
International Rectifier IRFP440 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 8.8A |
| Current Rating | 8.8A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.