
N-Channel Power MOSFET, TO-247AC package, featuring 100V drain-source breakdown voltage and 97A continuous drain current. Offers a low 0.009 ohm drain-source on-resistance and 230W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C with fast switching times including a 16ns turn-on delay. Through-hole mounting design with lead-free and RoHS compliance.
Sign in to ask questions about the International Rectifier IRFP4410ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP4410ZPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 97A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 9MR |
| Dual Supply Voltage | 100V |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 4.82nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 16ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP4410ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
