The IRFP448PBF is a 500V 11A N-Channel MOSFET available in a FLANGE MOUNT package. It has a power dissipation of 180W and is compliant with RoHS regulations. The device is packaged in quantities of 500 and comes in a rail/Tube packaging. It has a DC rated voltage of 500V and a continuous drain current of 11A.
Sign in to ask questions about the International Rectifier IRFP448PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP448PBF technical specifications.
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 500V |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 180W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP448PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.