The IRFP450PBF is a 500V power MOSFET with a continuous drain current of 14A and a maximum operating temperature of 150°C. It is packaged in a TO-247AC lead-free package and is suitable for through-hole mounting. The device is RoHS compliant and not Reach SVHC compliant. It has a nominal Vgs of 4V and a maximum power dissipation of 190W.
Sign in to ask questions about the International Rectifier IRFP450PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP450PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP450PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.