Power Field-Effect Transistor, 20A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD-247, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRFP460AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP460AS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier IRFP460AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.