
N-Channel Power MOSFET featuring 250V drain-source voltage and 93A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 17.5mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-247AC package, it operates from -55°C to 175°C with a maximum power dissipation of 520W. Key electrical characteristics include 5V threshold voltage and 10.88nF input capacitance.
Sign in to ask questions about the International Rectifier IRFP4768PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP4768PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 93A |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 17.5MR |
| Dual Supply Voltage | 250V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 10.88nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 36ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP4768PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
