
N-Channel Power MOSFET featuring 40V drain-source voltage and 195A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 1.3mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-247AC package, it operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 366W. The component is RoHS compliant and halogen-free.
Sign in to ask questions about the International Rectifier IRFP7430PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP7430PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 1.3MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 14.24nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 366W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 32ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP7430PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
