
N-Channel Power MOSFET featuring 200V drain-source voltage and 94A continuous drain current. Offers low 23mΩ on-state resistance and 580W maximum power dissipation. Designed for through-hole mounting in a TO-247AC package, this silicon metal-oxide semiconductor FET operates from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 23ns and turn-off delay of 43ns.
Sign in to ask questions about the International Rectifier IRFP90N20DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP90N20DPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 94A |
| Current Rating | 94A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 23mR |
| Dual Supply Voltage | 200V |
| Fall Time | 79ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 20.3mm |
| Input Capacitance | 6.04nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 580W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| On-State Resistance | 23mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 23ns |
| DC Rated Voltage | 200V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP90N20DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
