Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN
Sign in to ask questions about the International Rectifier IRFP9140N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP9140N technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.3nF |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Rds On Max | 117mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFP9140N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.