Single P-Channel Power MOSFET featuring a -100V drain-to-source breakdown voltage and -21A continuous drain current. This device offers a low on-resistance of 0.2 Ohms and a power dissipation capability of 180W. Designed for flange mounting within a TO-247AC package, it is lead-free and RoHS compliant.
International Rectifier IRFP9140PBF technical specifications.
| Continuous Drain Current (ID) | -21A |
| Current Rating | -21A |
| Drain to Source Breakdown Voltage | -100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 180W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
No datasheet is available for this part.