Power Field-Effect Transistor, 12A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3
Sign in to ask questions about the International Rectifier IRFP9240PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP9240PBF technical specifications.
| Continuous Drain Current (ID) | -12A |
| Current Rating | -12A |
| Drain to Source Breakdown Voltage | -200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP9240PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.