Power Field-Effect Transistor, 16A I(D), 600V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
Sign in to ask questions about the International Rectifier IRFPC60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFPC60 technical specifications.
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 600V |
| Lead Free | Contains Lead |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFPC60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.