INTERNATIONAL RECTIFIER IRFPC60LCPBF Power MOSFET, N Channel, 16 A, 600 V, 400 mohm, 10 V
International Rectifier IRFPC60LCPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 280W |
| Packaging | Bulk |
| Power Dissipation | 280W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
