Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
International Rectifier IRFPC60PBF technical specifications.
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 600V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 280W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.