The IRFPE50PBF is a power MOSFET with a drain to source breakdown voltage of 800V and a continuous drain current of 7.8A. It is packaged in a TO-247AC flange mount package and is suitable for through hole mounting. The device is rated for operation over a temperature range of -55°C to 150°C and has a maximum power dissipation of 190W. The IRFPE50PBF is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the International Rectifier IRFPE50PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFPE50PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 7.8A |
| Current Rating | 7.8A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Voltage (Vdss) | 800V |
| Dual Supply Voltage | 800V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Packaging | Bulk |
| Power Dissipation | 190W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFPE50PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.