The IRFPF40PBF is a 900V power MOSFET with a continuous drain current rating of 4.7A and a power dissipation of 150W. It is packaged in a TO-247 flange mount package and is lead free and RoHS compliant. The device is suitable for high voltage applications and operates over a temperature range of -40 to 175°C.
International Rectifier IRFPF40PBF technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 4.7A |
| Current Rating | 4.7A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Voltage (Vdss) | 900V |
| Lead Free | Lead Free |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
No datasheet is available for this part.