IRFPF50PBF N-channel MOSFET Transistor, 6.7 A, 900 V, 3-Pin TO-247AC
International Rectifier IRFPF50PBF technical specifications.
| Continuous Drain Current (ID) | 6.7A |
| Current Rating | 6.7A |
| Drain to Source Breakdown Voltage | 900V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 190W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
No datasheet is available for this part.