The IRFPG50PBF is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 6.1A and a drain to source voltage of 1kV. The device is packaged in a TO-247AC flange mount package and is RoHS compliant. The IRFPG50PBF has a maximum power dissipation of 190W and a resistance of 2 ohms. It is not Reach SVHC compliant.
Sign in to ask questions about the International Rectifier IRFPG50PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFPG50PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 6.1A |
| Drain to Source Voltage (Vdss) | 1kV |
| Dual Supply Voltage | 1kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFPG50PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.