The IRFPS29N60LPBF is a 600V N-Channel MOSFET with a continuous drain current of 29A and a power dissipation of 480W. It is packaged in a lead-free rail/Tube package with a quantity of 500. The device is RoHS compliant and has a DC rated voltage of 600V.
International Rectifier IRFPS29N60LPBF technical specifications.
| Continuous Drain Current (ID) | 29A |
| Current Rating | 29A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 480W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.