The IRFPS3815 is a through-hole packaged MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 105A and a drain to source breakdown voltage of 150V. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is rated for a maximum power dissipation of 441W and has a DC rated voltage of 150V.
International Rectifier IRFPS3815 technical specifications.
| Continuous Drain Current (ID) | 105A |
| Current Rating | 105A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 441W |
| RoHS Compliant | No |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
No datasheet is available for this part.