The IRFR014TRPBF is a lead free, plastic, DPAK-3 packaged MOSFET with a continuous drain current of 7.7A and a drain to source breakdown voltage of 60V. It is rated for a power dissipation of 25W and is RoHS compliant. The device is packaged in a tape and reel format and is suitable for use in a variety of applications.
International Rectifier IRFR014TRPBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 7.7A |
| Current Rating | 7.7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.