
Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
Sign in to ask questions about the International Rectifier IRFR024NTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR024NTRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 75MR |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 45W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR024NTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.