The IRFR024NTRRPBF is a 55V 17A N-Channel MOSFET packaged in a DPAK surface mount package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a fall time of 27ns and a turn-off delay time of 19ns.
International Rectifier IRFR024NTRRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR024NTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.