
The IRFR1010ZTRPBF is a surface mount HEXFET MOSFET with a maximum drain to source voltage of 55V and continuous drain current of 42A. It has a maximum power dissipation of 140W and an on-resistance of 7.5mR. The device is packaged in a lead-free, plastic DPAK-3 package and is RoHS compliant. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Sign in to ask questions about the International Rectifier IRFR1010ZTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR1010ZTRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 2.84nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR1010ZTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
