
N-Channel Power MOSFET, 100V Drain-Source Voltage, 9.4A Continuous Drain Current, and 210mΩ Maximum Drain-Source On-Resistance. This silicon Metal-oxide Semiconductor FET features a TO-252 package for surface mounting, with a maximum power dissipation of 48W and an operating temperature range of -55°C to 175°C. It offers a nominal gate-source voltage of 4V and includes fast switching characteristics with a 4.5ns turn-on delay and 32ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRFR120NTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 9.4A |
| Current Rating | 9.4A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 210mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 330pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 4.5ns |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR120NTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.