Power Field-Effect Transistor, 7.7A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA,
International Rectifier IRFR120TRPBF technical specifications.
| Continuous Drain Current (ID) | 7.7A |
| Current | 77A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.