The IRFR13N15DTRL is a 150V N-Channel HEXFET MOSFET with a continuous drain current rating of 14A. It features a maximum power dissipation of 86W and an on-resistance of 180mR. The device is packaged in a TO-252-3 surface mount package and is available in quantities of 3000 per reel. The IRFR13N15DTRL is not RoHS compliant and contains lead. It is suitable for use in a variety of applications requiring high current and voltage handling.
International Rectifier IRFR13N15DTRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 620pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 86W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 180mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
No datasheet is available for this part.