Mosfet, Power, N-ch, Vdss 200V, Rds(on) 1.5 Ohms, Id 2.6A, TO-252AA, Pd 25W, Vgs +/-20V
International Rectifier IRFR210PBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Breakdown Voltage | 200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.