The IRFR220 is a surface mount MOSFET with a maximum continuous drain current of 4.8A and a drain to source breakdown voltage of 200V. It has a drain to source resistance of 800mR and an input capacitance of 260pF. The device is packaged in a TO-252 case and is not RoHS compliant. It is rated for a DC voltage of 200V and has a maximum current rating of 4.8A.
Checking distributor stock and pricing after the page loads.
International Rectifier IRFR220 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 4.8A |
| Current Rating | 4.8A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 260pF |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |