International Rectifier IRFR224, MOSFET IRFR 224 N channel DPAK 3.8A 250V
International Rectifier IRFR224 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 3.8A |
| Current Rating | 3.8A |
| Drain to Source Voltage (Vdss) | 250V |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.