Trans MOSFET N-CH 250V 3.8A 3-Pin(2+Tab) DPAK T/R
International Rectifier IRFR224TR technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 3.8A |
| Current Rating | 3.8A |
| Drain to Source Voltage (Vdss) | 250V |
| Lead Free | Contains Lead |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.