
The IRFR2405 is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 56A and a power dissipation of 110W. The device is rated for a DC voltage of 55V and is packaged in a DPAK outline. It is not RoHS compliant and contains lead.
Sign in to ask questions about the International Rectifier IRFR2405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR2405 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 56A |
| Current Rating | 56A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 55V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFR2405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
