The IRFR2407TR is a surface mount HEXFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 110W and a continuous drain current of 42A. The device is rated for a drain to source voltage of 75V and has a maximum Rds On of 26mR. It is packaged in a TO-252-3 and is available in quantities of 2000 on tape and reel.
International Rectifier IRFR2407TR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 66ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.4nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 75V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.