
The IRFR2407TRLPBF is a 75V N-channel MOSFET with a maximum continuous drain current of 42A and a maximum power dissipation of 110W. It features a drain-source on resistance of 26 milliohms and a gate to source voltage of 20V. The device is packaged in a lead-free, plastic DPAK-3 package and is RoHS compliant. Operating temperatures are not specified, but the device is suitable for use in a variety of applications including automotive and industrial electronics.
Sign in to ask questions about the International Rectifier IRFR2407TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR2407TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 26MR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR2407TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
