
The IRFR2905ZHR is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 59A and a power dissipation of 110W. The device is packaged in a DPAK package and is not radiation hardened. It is not RoHS compliant.
International Rectifier IRFR2905ZHR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 59A |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.