
N-Channel Power MOSFET, 55V Drain-Source Voltage, 42A Continuous Drain Current, and 14.5mΩ Drain-Source On-Resistance. Features a 110W maximum power dissipation and a low input capacitance of 1.38nF. Designed for surface mounting in a DPAK package, this silicon Metal-oxide Semiconductor FET offers fast switching with turn-on delay of 14ns and fall time of 35ns. Operates across a wide temperature range from -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRFR2905ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR2905ZPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 59A |
| Current Rating | 42A |
| Drain to Source Resistance | 14.5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 14.5MR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.38nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR2905ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
