
The IRFR2905ZTRLPBF is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 59A and a gate to source voltage of 20V. The device has a fall time of 35ns and a turn-off delay time of 31ns. It also has a turn-on delay time of 14ns. The MOSFET is packaged in a lead free, plastic DPAK-3 package and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRFR2905ZTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR2905ZTRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 59A |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR2905ZTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
