The IRFR2905ZTRPBF is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 59A and a drain to source voltage of 55V. The device features a drain-source on resistance of 14.5 milliohms and a fall time of 35 nanoseconds. It is lead free and RoHS compliant, packaged in a DPAK-3 lead free plastic package.
Sign in to ask questions about the International Rectifier IRFR2905ZTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR2905ZTRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 59A |
| Current Rating | 42A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 14.5MR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR2905ZTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.