The IRFR3103TR is a surface mount HEXFET MOSFET from International Rectifier with a maximum drain to source voltage of 400V and a continuous drain current of 1.7A. It has a maximum power dissipation of 2.5W and a maximum on-resistance of 3.6 ohms. The device is packaged in a TO-252-3 package and is available in quantities of 2000 on tape and reel. The IRFR3103TR is not lead-free, containing lead in its construction.
International Rectifier IRFR3103TR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 51A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 170pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.6R |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.