The IRFR3103TRL is a HEXFET transistor with a maximum drain to source voltage of 400V and a continuous drain current of 1.7A. It has a maximum power dissipation of 2.5W and a maximum on-resistance of 3.6 ohms. The transistor is packaged in a TO-252-3 case and is suitable for surface mount applications. It is rated for operation at a DC voltage of up to 30V.
International Rectifier IRFR3103TRL technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 51A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 170pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.6R |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.