The IRFR310PBF is a lead free MOSFET with a package type of DPAK-3 and a maximum continuous drain current of 1.7A. It has a maximum power dissipation of 25W and a DC rated voltage of 400V. The device is RoHS compliant and packaged in a bulk format. It features a drain to source breakdown voltage of 400V.
Sign in to ask questions about the International Rectifier IRFR310PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR310PBF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 1.7A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 400V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR310PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.