
N-channel power MOSFET featuring 30V drain-source breakdown voltage and 33A continuous drain current. Offers low on-resistance of 31mΩ at a 10V gate-source voltage. Surface mount DPAK package with 57W maximum power dissipation. Includes fast switching characteristics with turn-on delay of 11ns and fall time of 28ns.
Sign in to ask questions about the International Rectifier IRFR3303TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR3303TRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 750pF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Radiation Hardening | No |
| Rds On Max | 31mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 11ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3303TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
