
N-Channel Power MOSFET, DPAK package, featuring 100V drain-source voltage and 31A continuous drain current. Offers a low 39mΩ maximum drain-source on-resistance at a nominal 4V gate-source voltage. Designed for surface mounting with a maximum power dissipation of 110W and operating temperature range of -55°C to 175°C. Includes 12ns turn-on and 40ns turn-off delay times.
Sign in to ask questions about the International Rectifier IRFR3410PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR3410PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 39MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.69nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3410PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
