MOSFET, 40V, 87A, 9.2 mOhm, 48 nC Qg, D-Pak
International Rectifier IRFR3504TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 2.15nF |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 9.2mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.