N-Channel Power MOSFET, 80V Drain-Source Voltage, 38A Continuous Drain Current, and 0.029 Ohm On-Resistance. Features include a 13ns fall time, 12ns turn-on delay, and 37ns turn-off delay. This silicon Metal-Oxide-Semiconductor FET is housed in a lead-free, plastic TO-252AA (DPAK) surface-mount package. Operating temperature range is -55°C to 175°C with a maximum power dissipation of 110W.
Sign in to ask questions about the International Rectifier IRFR3518PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR3518PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 38A |
| Current Rating | 38A |
| Drain to Source Voltage (Vdss) | 80V |
| Dual Supply Voltage | 80V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.71nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 80V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3518PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
